PDP SEO Portlet

917804-6

AMP917804-6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 917804-6
Secondary Manufacturer Part#: 917804-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Copper Alloy
Silver
Power
Tab
2 mOhm
Cable Mount
-55 to 105 °C
Bag
2.54 µm
Dynamic D5000
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 226 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.93839
8000+
$2.58078
16000+
$2.56768
24000+
$2.55458
32000+
$2.54148