917804-3
Contact PIN Crimp ST Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
917804-3 is a Dynamic 5000 series tab contact.
- 1mm?mating tab thickness
- 6.4mm mating tab width?
- Gold contact mating area plating material?
- 30A maximum contact current rating
- 16 to 14AWG wire size
- Operating temperature range?from -55 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Gold | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 34.2 x 7.7 x 6 mm | ||
| D-5 | ||
| No | ||
| Crimp | ||
| 16 to 14, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |