917572-7
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 917572-7
Secondary Manufacturer Part#: 917572-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Black | ||
| -40 to 105 °C | ||
| 1.5000 mm | ||
| 6.5 mm | ||
| 12.8 x 6.5 x 2.95 mm | ||
| 2.95 mm | ||
| 12.8 mm | ||
| 30 to 26, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |