PDP SEO Portlet

9-965382-2

Conn Housing RCP 8 POS 2.54mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-965382-2
Secondary Manufacturer Part#: 9-965382-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Dark Blue
2.5400 mm
20 mm
13.4 x 20 mm
13.4 mm
28 to 18, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.33311
20000+
$0.31038
30000+
$0.2976
60000+
$0.284
120000+
$0.2769