PDP SEO Portlet

9-338069-0

Conn FFC/FPC Socket 20 POS 1.27mm Solder ST Surface Mount

Manufacturer:TE Connectivity
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 9-338069-0
Secondary Manufacturer Part#: 9-338069-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL94V-0 Flammability rating
  • 1.4A Current rating
  • 1000MO Insulation resistance
  • 100VAC Voltage rating
  • -30 to +85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Phosphor Bronze
Tin Over Nickel
Solder
Surface Mount
20
2
1.27 mm
338069
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 209 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$3.12784
5400+
$2.5553
10800+
$2.13886
25200+
$1.99895
50400+
$1.82458