PDP SEO Portlet

9-1971845-4

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 9-1971845-4
Secondary Manufacturer Part#: 9-1971845-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Copper Alloy
Matte Tin
Header
Matte Tin over Nickel
260 °C
Through Hole
4
1
-40 to 120 °C
5 mm
14.9 mm
22.3 x 14.9 x 12.8 mm
12.8 mm
14.9 mm
Solder
Power

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:9600  Mult:9600  
USD $:
9600+
$0.44726
57600+
$0.38277
105600+
$0.38083
259200+
$0.37888
518400+
$0.37694