PDP SEO Portlet

9-1971773-2

Conn Housing PL 2 POS 6mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-1971773-2
Secondary Manufacturer Part#: 9-1971773-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Gray
Cable Mount
-55 to 150 °C
6.0000 mm
24.9 mm
15.7 x 24.9 x 16.3
16.3 mm
15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 149 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.3651
10500+
$0.3386
28000+
$0.32308
101500+
$0.30837
203000+
$0.3007