9-1612503-1
Conn Power PL 5 POS 2.5mm Solder RA Thru-Hole 5 Terminal 1 Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: 9-1612503-1
Secondary Manufacturer Part#: 08AH2128
- RoHS 10 Compliant
- Tariff Charges
- 2.5 mm Pitch Plug Assemblies
- Housing — Black thermoplastic resin, UL 94V-0 rated
- Contacts — High conductivity copper alloy, gold plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |