9-1609095-1
Power Line Filter 50/60Hz 5A 277VDC/VAC Wire Leaded Flange Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Filters, Power Line Filters
Avnet Manufacturer Part #: 9-1609095-1
Secondary Manufacturer Part#: 9-1609095-1
- RoHS 10 Compliant
- Tariff Charges
The FB Series power line filters are specially designed for lighting devices, fluorescent lamp and related lighting ballasts but are also suitable for applications requiring 277 VAC or 277 VDC. The compact size of this filter allows installation in mos
- Compact size
- 277 VAC/VDC
- Strong differential mode performance
- Solid lead wires
- Ambient temperature 50°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| Flange Mount | ||
| 50, 60 Hz | ||
| -10 to 50 °C | ||
| 76.2 mm | ||
| 36.07 x 76.2 x 22.23 mm mm | ||
| 22.23 mm | ||
| 36.07 mm | ||
| No | ||
| Commercial | ||
| FB | ||
| Wire Leaded | ||
| EMI Filter | ||
| 277 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |