PDP SEO Portlet

9-160583-5

Quick Disconnect Terminal, PIDG FASTON, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"""

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-160583-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

9-160583-5 is a PIDG FASTON series female quick disconnect terminal.

  • Suitable for wire sizes ranging from 22 -16 AWG and 0.3 -1.5 mm²
  • Single connection capacity
  • 300V voltage rating
  • Phosphor bronze contact base material and tin termination plating material
  • Nylon insulation material
  • Straight terminal orientation
  • Compression crimp type
  • Closed barrel type

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
1.5
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.40564
10000+
$0.40564
30000+
$0.36328
100000+
$0.35997
200000+
$0.35811
400000+
$0.35626
SubTotal:
$4,056.40