PDP SEO Portlet

9-160583-2

Quick Disconnect Terminal 22 to 16AWG 5.14mm² 22.7mm 7.6mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-160583-2
Secondary Manufacturer Part#: 9-160583-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Red
0.3 to 1.5 mm²
Nylon
Tin
Tin
7.6 mm
22.7 x 7.6 mm mm
22.7 mm
160583
5.16 mm²
Crimp
15.5-22, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.51389
750+
$0.43424
1500+
$0.3975
3000+
$0.37526
10000+
$0.35949