PDP SEO Portlet

9-160463-5

Quick Disconnect Terminal 13-17AWG PIN/RCP 23.41mm 7.62mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-160463-5
Secondary Manufacturer Part#: 9-160463-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • FASTON receptacle and tab combination
  • 1-2.5 mm² wire size range
  • Operating temperature: max. 105°C
  • Operating voltage: max. 300 V
  • Insulating sleeve: Nylon, according to UL 94V-2
  • Contact body and sleeve: Electrolytic copper, tin-plated
  • For tabs 6.3 x 0.8 mm
  • Color: Blue
  • Available in bulk packs

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
7.62 mm
23.41 x 7.62 mm
23.41 mm
5.14 mm²
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$1.58335
250+
$1.357
450+
$1.25875
900+
$1.1646
1800+
$1.13922