PDP SEO Portlet

9-160313-5

Quick Disconnect Terminal 17 to 13AWG 5.14mm² 23.7mm 7.6mm Tin Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-160313-5
Secondary Manufacturer Part#: 9-160313-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Blue
1 to 2.6 mm²
Nylon
Tin
Tin
7.6 mm
23.7 x 7.6 mm
23.7 mm
160313
5.14 mm²
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.56945
700+
$0.48852
1500+
$0.4505
3200+
$0.41408
10000+
$0.3924