PDP SEO Portlet

9-160313-2

Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"""

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-160313-2
Secondary Manufacturer Part#: 9-160313-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 9-160313-2 is a Crimp Terminal with blue nylon (polyamide) insulator and tin-plated brass contact. Straight orientation, 1 to 2.5mm² wire cross-section, blue barrel, female quick disconnect type, 6.35 x 0.81mm tab size and 17 to 13AWG wire size.

  • 300V Maximum voltage rating
  • Dimple mating retention
  • Insulation support style
  • Single connection capacity

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.6 mm
23.7 x 7.6 mm
23.7 mm
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.44656
30000+
$0.38299
100000+
$0.3071
200000+
$0.26717
400000+
$0.26049