PDP SEO Portlet

9-1474653-9

Cable 15Conductor 43.18mm Copper 300VAC

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-1474653-9
Secondary Manufacturer Part#: 9-1474653-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.51 mm
43.18 mm
2.54 mm
Copper
Nomex
3 A
15
-40 to 125 °C
1474653
FFC Jumper Cable
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.8295