PDP SEO Portlet

9-1440003-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-1440003-5
Secondary Manufacturer Part#: 9-1440003-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16.66 mA
1.44 kOhm
SPDT
Silver Tin Oxide
24 V
Tin
265 °C
277 V
5 A
5 A
30 V
16.8 Vdc
1.2 Vdc
Through Hole
10 ms
-40 to 85 °C
5
20 x 10 x 15.2 mm mm
Non-Latching
PCH
PC Pin
General Purpose Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  3283.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.2329