PDP SEO Portlet

9-1437719-6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-1437719-6
Secondary Manufacturer Part#: 9-1437719-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
3Signal
Header
Panel Mount
-40 to 80 °C
15 x 17.7 mm
17.7 mm
15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$27.91647
13+
$26.8824
26+
$25.839
51+
$24.91
102+
$24.41556