PDP SEO Portlet

9-1419167-0

Conn Housing PL 4 POS 2.54mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-1419167-0
Secondary Manufacturer Part#: 9-1419167-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Gray
2.5400 mm
31.73 mm
19.4 x 31.73 x 19.58 mm
19.58 mm
19.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1680  Mult:1680  
USD $: