PDP SEO Portlet

9-1415067-1

Electromechanical Relay SPST-NO 10A 5VDC 147Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 9-1415067-1
Secondary Manufacturer Part#: 9-1415067-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1-pole 6A, 1 form C (CO), 1 form A (NO)
  • Only 5mm wide
  • Sensitive coil 170mW
  • Reinforced insulation (protection class II)
  • Strong coil pins for DIN-rail socket
  • Allows high function / packaging density
  • Cadmium-free contacts, AgNi 90/10 for AC-loads

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
260
Through Hole
-40 to 85 °C
28 x 5 x 15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 251 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.75714
3000+
$4.93243
5000+
$4.26888
10000+
$4.2471
20000+
$4.22532