PDP SEO Portlet

9-1393243-1

Electromechanical Relay DPDT 15A 24VAC 350Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 9-1393243-1
Secondary Manufacturer Part#: 9-1393243-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Nickel-Silver
265
Through Hole
-40 to 70 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$6.93333
5000+
$6.85328
10000+
$6.81813
25000+
$6.78298
50000+
$6.74784