PDP SEO Portlet

9-1393211-9

Power Relay DPST-NO 600VAC 240VAC PC Pins Thru-Hole Tray/Box

Manufacturer:TE Connectivity
Product Category: Relays, Power - General Purpose
Avnet Manufacturer Part #: 9-1393211-9
Secondary Manufacturer Part#: T92S7A12-240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 40A, 2 form A (NO) and 2 form C (CO) switching capability
  • Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA
  • Meets requirements of UL 508 and UL 873 spacings
  • Meets requirements of VDE 8mm spacing, 4kV dielectric coil-to contact
  • Meets requirements of UL Class F construction
  • UL approved for 600VAC switching (1.5HP)

Technical Attributes

Find Similar Parts

Description Value
3.8 kohm
null
null
null
null
null
null
null
8 Pins
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  3
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 29.68839
1+
$29.68839
13+
$28.50632
25+
$27.4822
49+
$26.4965
240+
$23.56598
SubTotal:
$29.69