PDP SEO Portlet

9-1393101-0

Electromechanical Relay DPDT 10A 6VDC 32Ohm Socket

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 9-1393101-0
Secondary Manufacturer Part#: 9-1393101-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Coil Voltage 120VAC
  • 5 to 10A current capability
  • Contact arrangements of 1 form C, 1 CO
  • Octal type termination for quick installation
  • Indicator lamp available on certain models

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: