PDP SEO Portlet

9-103801-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-103801-0
Secondary Manufacturer Part#: 9-103801-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Header
Black
Matte Tin
265
Through Hole
-65 to 105 °C
2.5400 mm
11.93 mm
101.19 x 11.93 x 6.04 mm
6.04 mm
101.19 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$22.62663
1200+
$20.27707
3000+
$17.98849
5400+
$14.96228
10200+
$11.25378