PDP SEO Portlet

8PCV-03-006

PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 3 Ways, 18 AWG, 10 AWG, 30 A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8PCV-03-006
Secondary Manufacturer Part#: 6-1437657-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Barrier strip style terminal blocks offer in several industry standard centerline spacings, allowing you to choose from high density to high current applications. Tri-Barriers are offered with hardware which allows them to be used in either PCB or panel mount applications. Three walls or barriers surround each terminal screw. The back wall safeguards field wiring.

  • Number of Positions?3
  • Available in centerline spacing from 0.250” to 0.4375”
  • Position sizes 2 to 30
  • Accepts wire range from 10-30 AWG dependent on style
  • Full line of accessories includes jumpers, quick connect tabs, and some covers
  • Binding head style and wire clamp screws are available
  • Wire screw clamps are best suited for bare wire applications

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy|Steel
Bright Tin
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.02995
5000+
$1.36851
10000+
$1.20129
20000+
$1.0435
30000+
$0.92188