PDP SEO Portlet

89-01KA-4R

Pressure Sensor 0V to 0.1V 0Psi to 1000Psi Absolute

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 89-01KA-4R
Secondary Manufacturer Part#: 89-01KA-4R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
316L Stainless Steel
Gases, Liquids
1000
0
125 °C
-40 °C
1/4-18""
NPT
Absolute
89 Series
0-100mV
5
Ribbon Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:60  Mult:30  
USD $:
60+
$214.65714
120+
$203.05405
240+
$197.71053
480+
$192.64103
960+
$187.825