PDP SEO Portlet

88859-2

Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 88859-2
Secondary Manufacturer Part#: 88859-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
2.5400 mm
13.71 mm
25.14 x 13.71 x 4.72 mm
4.72 mm
25.14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$1.78588
200+
$1.70312
400+
$1.644
800+
$1.5871
6000+
$1.40791