PDP SEO Portlet

881778-1

Conn Sealed Housing Plug 6 POS 4.8mm ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 881778-1
Secondary Manufacturer Part#: 881778-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Cable Mount
6
2
-30 to 105 °C
4.8 mm
35.5 mm
23.1 x 35.5 x 20.6 mm
20.6 mm
23.1 mm
881778
Sealed
12 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4800  Mult:1200  
USD $:
4800+
$3.16053
9600+
$3.11839
19200+
$3.07736
38400+
$3.01779
76800+
$2.96049