PDP SEO Portlet

881774-1

Conn Sealed Housing Plug 3 POS 4.8mm ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 881774-1
Secondary Manufacturer Part#: 881774-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Cable Mount
3
1
-30 to 105 °C
4.8 mm
32.5 mm
23.1 x 32.5 x 13.8 mm
13.8 mm
23.1 mm
881774
Sealed
12 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4800  Mult:2400  
USD $:
4800+
$5.72075
9600+
$5.64345
19200+
$5.5682
38400+
$5.45902
76800+
$5.35404