881772-1
Conn Housing RCP 2 POS 4.8mm Crimp ST Bag
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 881772-1
Secondary Manufacturer Part#: 881772-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -30 to 105 °C | ||
| 4.8000 mm | ||
| 32.5 mm | ||
| 18.3 x 32.5 x 14 mm | ||
| 14 mm | ||
| 18.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |