PDP SEO Portlet

881647-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 881647-1
Secondary Manufacturer Part#: 881647-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
Cable Mount
8
2
-40 to 80 °C
5 mm
21 mm
23.1 mm
Unsealed Connector
12 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:9200  Mult:2300  
USD $:
9200+
$0.648
18400+
$0.62694
36800+
$0.6124
73600+
$0.60506
147200+
$0.60192