PDP SEO Portlet

881545-5

Conn Shunt F 2 POS 2.54mm ST Loose Piece

Manufacturer:TE Connectivity
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 881545-5
Secondary Manufacturer Part#: 16H8721
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Phosphor Bronze
Gold
Natural
2.5400 mm
10.9 mm
5.08 x 10.9 x 2.5 mm
2.5 mm
5.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 173 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.291
10+
$0.287
25+
$0.286
100+
$0.285
500+
$0.283
1000+
$0.282
2500+
$0.263