PDP SEO Portlet

881545-2

Jumper (Busbar), Shunt, PCB Connectors, 2 Ways, 2.54 mm

Manufacturer:TE Connectivity
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 881545-2
Secondary Manufacturer Part#: 881545-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0-0881545-2 from TE Connectivity is an AMPMODU Novo two contact low profile shunt connector assembly with handle. This open top style black colour shunt connector has a centreline spacing of 2.54mm (0.1inch).

  • Thermoplastic housing
  • Contact current rating?of 3A
  • Phosphor bronze contacts with gold plating
  • UL94 V-0 flammability rating?
  • Height of 10.9mm?(?0.429inch)
  • Termination resistance?of 15mohm
  • Operating temperature range?from -65°C to 105°C
  • Contact mating area plating thickness of 0.762µm?[?30µinch?]

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Phosphor Bronze
Gold
Black
2
1
-65 to 105 to 105 °C
2.54 mm
10.9 mm
5.08 x 10.9 x 2.5 mm
2.5 mm
5.08 mm
881545
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.18572
2200+
$0.15914
4700+
$0.1555
9800+
$0.15196
19600+
$0.14616