PDP SEO Portlet

87964-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 87964-7
Secondary Manufacturer Part#: 87964-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
Right Angle
Phosphor Bronze
Gold
Receptacle
Natural
Gold
265
Through Hole
-65 to 125 °C
2.5400 mm
8.13 mm
8.13 x 6.05 mm
6.05 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 445 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$66.7973
360+
$60.24281
600+
$59.93388
1080+
$59.62494
2520+
$59.316