PDP SEO Portlet

87809-1

Contact, AMPMODU V, Socket, Crimp, 22 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 87809-1
Secondary Manufacturer Part#: 87809-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 87809-1 is a socket Signal (Data)/Power Contact made of phosphor bronze with gold plated finish. The crimp contact with insulation support. It accepts 26 to 22AWG wire size. The high pressure crimp contact is suitable for AMPMODU Mod V series connectors.

  • 3A Contact current rating
  • 12mO Termination resistance
  • 250VAC Operating voltage
  • 750V Dielectric withstanding voltage
  • 5000MO Insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Cable Mount
-65 to 105 °C
11.45 x 2.03 mm
Mod V
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
12500+
$0.18165
100000+
$0.16134
250000+
$0.15161
500000+
$0.15083
1000000+
$0.15006