PDP SEO Portlet

87666-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 87666-3
Secondary Manufacturer Part#: 87666-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Tin
Receptacle
Cable Mount
-65 to 105 °C
11.45 x 2.03 mm
Mod V
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  62500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
12500+
$0.14115
100000+
$0.1317
250000+
$0.13103
500000+
$0.13036
1000000+
$0.12969