PDP SEO Portlet

87456-2

Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 87456-2
Secondary Manufacturer Part#: 19J6720
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
10.16 x 15.24 x 6.1 mm
6.1 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 202 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.94
10+
$1.68
25+
$1.5
50+
$1.48
100+
$1.45
500+
$1.31
1000+
$1.26