87230-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Right Angle | ||
Copper Alloy | ||
Gold | ||
Header | ||
Black | ||
Gold | ||
240 | ||
Through Hole | ||
-65 to 105 °C | ||
2.5400 mm | ||
15.42 mm | ||
7.21 x 15.42 x 6.04 mm | ||
6.04 mm | ||
7.21 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |