PDP SEO Portlet

87046-3

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 87046-3
Secondary Manufacturer Part#: 90F4132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Receptacle
Cable Mount
-65 to 105 °C
12.24 x 2.41 x 2.03 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.669
10+
$0.582
25+
$0.55
100+
$0.548
500+
$0.518
1000+
$0.487
2500+
$0.485