86A3C-000000-005PG
Pressure Sensor Module Gauge 0kPa to 34.47kPa 0.5V to 4.5V Panel Mount
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Pressure Transmitters
Avnet Manufacturer Part #: 86A3C-000000-005PG
Secondary Manufacturer Part#: 86A3C-000000-005PG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 316L Stainless Steel | ||
| Gases, Liquids | ||
| 5 | ||
| 0 | ||
| 85 °C | ||
| -20 °C | ||
| No Port | ||
| Gauge | ||
| 86A Series | ||
| 0.5-4.5V | ||
| 5.25 | ||
| 4.75 | ||
| Ribbon Cable with Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |