PDP SEO Portlet

86774-1

Splice Terminal 22-26AWG 10.7mm 2mm Gold Over Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 86774-1
Secondary Manufacturer Part#: 86774-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
260
Gold Over Nickel
2 mm
10.7 x 2 mm
10.7 mm
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:45000  Mult:45000  
USD $:
45000+
$1.5532
90000+
$1.38762
135000+
$1.31137
270000+
$1.27774
540000+
$1.2458