PDP SEO Portlet

86561-9

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 86561-9
Secondary Manufacturer Part#: 86561-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin-Lead
Pin
Tin-Lead
260
Cable Mount
-55 to 105 °C
21.1 x 2.33 x 2.03 mm
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:45000  Mult:45000  
USD $:
45000+
$1.57044
90000+
$1.56251
180000+
$1.55457
270000+
$1.54664
360000+
$1.53871