PDP SEO Portlet

86561-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 86561-4
Secondary Manufacturer Part#: 86561-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Pin
Gold
260
Cable Mount
-55 to 105 °C
21.1 x 2.33 x 2.03 mm
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.25744
150+
$3.12704
250+
$3.014
500+
$2.959
1000+
$2.89476