PDP SEO Portlet

86492-9

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 86492-9
Secondary Manufacturer Part#: 86492-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Tin
Receptacle
Cable Mount
-65 to 105 °C
12.24 x 2.41 x 2.03 mm
Mod IV.v
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
12500+
$0.31288
62500+
$0.2778
100000+
$0.2466
200000+
$0.2421
400000+
$0.23684