PDP SEO Portlet

86456-000

Flow Switch, FS Series, 3 l/m, 15 mm Port Size, 10 bar, SPST-NO, 250 Vac, 1 A, Copper Pipe

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 86456-000
Secondary Manufacturer Part#: 86456-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS-90/1 flow switch is designed for water and air flow switching applications. It offers installation for 15mm copper pipes and features a UL 90HB flammability rating. Applications include leak detection, flow sensing, mains water control, cooling systems

  • Rugged high grade noryl, minimum pressure drop
  • Operates from a small head of water
  • Mount in any axis, suitable for water and air flow switching
  • 15mm copper pipe, suitable for hot and cold potable water
  • Reed switch r

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$24.03682
300+
$22.85677
500+
$22.0093
1000+
$21.89585
2000+
$21.7824