PDP SEO Portlet

86453-000

Flow Sensor, 0 to 0.6 l/min, 3/8" BSP Port Size, SPST-NO, 250 Vac, 1 A, Noryl, FCS Series"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 86453-000
Secondary Manufacturer Part#: 86453-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FCS-01 is a FCS series, flow sensor. The3/8" BSP Male threaded fittings suitable for hot and cold potable water reed switch reliability file E125629 meets UL 94-HB flammability rating food grade material. The design allows for sensing in the line flow of "

  • Operate flow rate (L/min) is 0.6 +/- 0.5, minimum pressure drop
  • Operates from a small head of water, mount in any axis
  • Suitable for water and air flow switching,3/8" BSP Male threaded fittings
  • Suitable for hot and cold pota"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026906000
Schedule B: 9026900000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$16.87143
300+
$15.4054
600+
$14.308
1050+
$14.235
2100+
$14.162