PDP SEO Portlet

86262-5

Conn Housing RCP 18 POS 3.81mm ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 86262-5
Secondary Manufacturer Part#: 86262-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
3.8100 mm
13.84 mm
34.04 x 13.84 x 7.37
7.37 mm
34.04 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  3200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$9.76
5000+
$6.38731
10000+
$5.56919
25000+
$5.54092
50000+
$5.51265