PDP SEO Portlet

861647-6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 861647-6
Secondary Manufacturer Part#: 861647-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
7Signal
Receptacle
Flange Mount
7 POS
1
38.1 mm
38.1 x 50.8 mm
50.8 mm
No
Crimp
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$277.3
40+
$262.31081
60+
$160.9079
100+
$156.78205
260+
$152.8625