PDP SEO Portlet

86147-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 86147-8
Secondary Manufacturer Part#: 86147-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Gold
265
Through Hole
-65 to 105 °C
20.32 x 3.81 x 0.78 mm
AMPMODU
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.7715
40000+
$0.7533
80000+
$0.7398
160000+
$0.7263
320000+
$0.71053