PDP SEO Portlet

86016-2

Contact, AMPMODU Mod IV, Socket, Crimp, 20 AWG, Gold Plated Contacts, Mod IV Series Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 86016-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 86016-2 is a socket Signal (Data)/Power Contact made of beryllium copper with gold plated finish. The standard pressure contact with insulation support. It accepts 24 to 20AWG wire size. The crimp contact is suitable for AMPMODU Mod IV series connectors.

  • 12mΩ Termination resistance
  • 250VAC Operating voltage
  • 750V Dielectric withstanding voltage
  • 5000MΩ Insulation resistance
  • 3A Contact current rating
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  25,331
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.24543
1000+
$0.24543
100000+
$0.21801
250000+
$0.20776
500000+
$0.2067
1000000+
$0.20564
SubTotal:
$245.43