84267-000
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Flow Sensors, Flow Switches
Avnet Manufacturer Part #: 84267-000
Secondary Manufacturer Part#: 84267-000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.6 LPM | ||
| SPST | ||
| Noryl | ||
| Water | ||
| 85 °C | ||
| -30 °C | ||
| 10 | ||
| 8-Mar | ||
| BSP Male | ||
| FS Series | ||
| 250 | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026906000 |
| Schedule B: | 9026900000 |